
Surface mount, 6-pin optical solid-state relay featuring a transistor output and SPST configuration. Offers 1500V isolation voltage and operates with DC input current up to 50mA. Supports a maximum output voltage of 200V and a load current of 300mA, with a maximum on-state resistance of 15 Ohms. Designed for surface mounting with gull wing termination, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV217AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV217AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 180mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 200V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 300mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
