
Surface mount, single-pole single-throw (SPST) optical solid-state relay featuring transistor output. Achieves 1.5kV isolation voltage with a 700µA forward current and 50mA input current. Delivers up to 160mA output current at a maximum output voltage of 200V, with a maximum on-state resistance of 15 Ohms. Housed in a compact SOP package with gull wing termination.
Sign in to ask questions about the Panasonic AQV217S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV217S technical specifications.
| Package/Case | SOP |
| Forward Current | 700uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Output Current | 160mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 160mA |
| Output Voltage | 200V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
