
Optical Solid State Relay (SSR) with SPST configuration. Features DC input with a 50mA input current requirement. Offers 400V maximum output voltage and 50mA output current. Isolation voltage rated at 1.5kV. Packaged in a DIP through-hole mount with PC pin termination. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQV224N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV224N technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 100R |
| Output Current | 50mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV224N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
