
Surface mount, single-pole single-throw (SPST) solid-state relay featuring optical isolation with a 1.5kV rating. This transistor output relay handles a 40mA load current at up to 400V output voltage, requiring a 50mA DC input current. Operating within a -40°C to 85°C temperature range, it is housed in a compact SOP package with gull wing terminations.
Sign in to ask questions about the Panasonic AQV224NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV224NS technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 100R |
| Output Current | 40mA |
| Output Voltage | 400V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV224NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.