
Dual-channel, surface-mount solid-state relay featuring optical isolation. This SPST relay offers 1500V isolation voltage and a maximum output voltage of 80V with a load current capability of 50mA. Requires a DC input current of 50mA, with a maximum forward current of 900µA. The component is RoHS compliant and designed for gull-wing termination.
Panasonic AQV225A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Output Current | 50mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
