Panasonic AQV225N technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| On-State Resistance | 10R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
