
Surface mount solid state relay featuring optical isolation up to 1.5kV. This SPST relay handles a DC input current of 50mA and switches loads up to 200V with a maximum output current of 70mA. It offers an on-state resistance of 50 Ohms and is designed with gull wing terminations for SMD/SMT applications. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic AQV227NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV227NA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 70mA |
| Max Input Current | 50mA |
| Max Output Current | 70mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV227NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
