
Surface mount, single-pole single-throw (SPST) transistor output solid-state relay (SSR) featuring 1500V isolation. This optical SSR offers a 200V maximum output voltage and 50mA load current, with a low 50 Ohm on-state resistance. Operates with DC input current up to 50mA and a maximum input voltage of 1.5V. Packaged in a compact SOP-6 case with gull wing termination, it is RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Panasonic AQV227NS technical specifications.
| Package/Case | SOP |
| Current Rating | 50mA |
| Forward Current | 700uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 50mA |
| Output Voltage | 200V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV227NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
