
Surface mount, transistor output solid-state relay (SSR) featuring a 1-channel, SPST configuration. Offers a maximum output voltage of 400V and a load current of 120mA. Input type is DC with a maximum input current of 50mA. Provides 1500V isolation voltage and is RoHS compliant. Packaged in a DIP-6 footprint with gull wing termination, measuring 8.8mm in length, 6.4mm in width, and 3.6mm in height.
Sign in to ask questions about the Panasonic AQV234AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV234AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV234AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
