
Surface mount solid-state relay (SSR) featuring a transistor output for 1-channel switching. Offers 1.5kV isolation voltage and a maximum output voltage of 40V with a 500mA load current capability. DC input requires 50mA at a maximum of 1.5V. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV251AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV251AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-State Resistance | 1R |
| On-state Resistance-Max | 1R |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV251AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
