
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring optical isolation with a 1.5kV rating. This transistor output SSR supports DC input current up to 50mA and delivers an output current of 400mA at a maximum output voltage of 60V. With a compact SMD/SMT package measuring 8.8mm x 6.4mm x 3.6mm and gull wing termination, it offers a maximum on-state resistance of 1.4 Ohms. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Panasonic AQV252A technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.4R |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
