
Surface mount, single-pole single-throw (SPST) solid-state relay featuring transistor output and 1.5kV isolation. This optical relay offers a 400mA load current capability with a maximum output voltage of 60V. It requires a 50mA DC input current and operates within a -40°C to 85°C temperature range. The component is housed in a DIP-6 package with gull wing termination and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV252AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV252AX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1.4R |
| On-state Resistance-Max | 1.4R |
| Output Current | 400mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
