
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring a DC input and transistor output. Offers 1.5kV isolation voltage and a maximum load current of 400mA at up to 60V output voltage. Operates within a -40°C to 85°C temperature range with a 50mA input current requirement and 1.4 Ohm on-state resistance. Packaged in a DIP-6 footprint with gull wing termination, this RoHS compliant component is supplied on tape and reel.
Panasonic AQV252AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 1.4R |
| On-state Resistance-Max | 1.4R |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
