
Optical Solid State Relay (SSR) featuring transistor output for 1-channel switching. Offers 1500V isolation for robust circuit protection. Designed for operation across a wide temperature range, from -40°C to 85°C. This single-element relay provides reliable electronic switching.
Panasonic AQV252G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV252G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.