
Surface mount, transistor output solid state relay (SSR) featuring optical isolation with a 1.5kV rating. This SPST relay offers a 3A load current capability and a 40V output voltage. It operates with a 10mA forward current and 30mA input current, exhibiting a 70mΩ on-state resistance. The component is housed in a compact SOP package with gull wing terminations, measuring 6.3mm in length, 4.4mm in width, and 2.1mm in height. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV252G2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV252G2S technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Height | 2.1mm |
| Input Current | 30mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| On-State Resistance | 70mR |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252G2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
