
Surface mount, transistor output solid state relay (SSR) with a 3A load current and 40V output voltage. Features 1.5kV isolation voltage, 70mR on-state resistance, and a 30mA input current. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel with gull wing termination.
Sign in to ask questions about the Panasonic AQV252G2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV252G2SX technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Height | 2.1mm |
| Input Current | 30mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| On-State Resistance | 70mR |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252G2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
