1-channel, transistor output solid-state relay (SSR) featuring 1500V isolation. Designed for surface-mount (SMD) applications with a 6-pin package. Operates reliably across a wide temperature range from -40°C to 85°C. This optical SSR is ROHS compliant.
Panasonic AQV252GA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV252GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.