
Surface mount solid state relay featuring a transistor output and 1-channel, SPST configuration. Offers 250V maximum output voltage and 200mA load current. Provides 1.5kV isolation voltage with a DC input type requiring 50mA input current. Operates within a -40°C to 85°C temperature range and has an 8 Ohm on-state resistance. Packaged in tape and reel, this RoHS compliant component utilizes gull wing termination.
Sign in to ask questions about the Panasonic AQV253AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV253AX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| On-state Resistance-Max | 8R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV253AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
