
Surface mount, single-pole single-throw (SPST) solid-state relay (SSR) featuring transistor output and 5kV isolation. This optical SSR offers a 200mA load current capability with a 250V maximum output voltage. It requires a 50mA DC input current and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in a DIP-6 footprint with gull wing termination.
Sign in to ask questions about the Panasonic AQV253HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV253HA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.4mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV253HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
