
Surface mount, single-pole single-throw (SPST) solid-state relay (SSR) featuring optical isolation. Delivers 400V maximum output voltage and 150mA maximum load current. Operates with a 50mA DC input current and offers 5000V isolation voltage. DIP-6 package with gull wing termination, measuring 6.4mm width, 8.8mm length, and 3.6mm height. On-state resistance is 16 Ohms.
Panasonic AQV254HA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 16R |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.