
Surface mount solid-state relay featuring a single-channel, transistor output with 5kV isolation. This SPST relay handles up to 150mA load current at 400V maximum output voltage. It requires a 50mA DC input current and offers a maximum on-state resistance of 16 Ohms. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV254HAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV254HAZ technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.4mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV254HAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
