Panasonic AQV254R technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 25mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 16R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQV254R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
