
Optical Solid State Relay (SSR) featuring a DC input and transistor output, designed for through-hole mounting in a DIP package. This single-channel relay offers 1.5kV isolation voltage and a maximum output voltage of 100V, with a continuous output current rating of 700mA. Key specifications include a maximum on-state resistance of 2.5 Ohms and an input current of 50mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Panasonic AQV255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV255 technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-state Resistance-Max | 2.5R |
| Output Current | 700mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
