
Surface mount, single-pole single-throw (SPST) solid-state relay featuring transistor output and 250mA load current capability. This optical SSR offers 1.5kV isolation voltage and operates with a DC input current of 50mA. Designed for surface mounting with gull wing termination, it supports up to 200V output voltage and has a maximum power dissipation of 410mW. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is provided in tape and reel packaging.
Panasonic AQV257AX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 200V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Current | 250mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
