
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel, SPST configuration, and DIP package. Offers 1.5kV isolation voltage, 100V output voltage, and 20mA output current. Operates with DC input current up to 50mA and features a maximum on-state resistance of 500 Ohms. Designed for through-hole PCB mounting with PC pin termination, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV258 technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 20mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.5kV |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 500R |
| Output Current | 20mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
