Optical Solid State Relay (SSR) featuring a transistor output for efficient switching. This single-channel device provides 1500V isolation, ensuring robust circuit protection. Operating reliably across a wide temperature range from -40°C to 85°C, it is housed in a compact DIP-6 package.
Panasonic AQV258A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV258A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.