
Surface mount, single-pole single-throw (SPST) solid-state relay with DC input and transistor output. Features 1.5kV isolation voltage, 20mA maximum output current, and 100V maximum output voltage. Operates with a 900µA forward current and 50mA maximum input current. DIP-6 package with gull wing termination, 500 Ohm on-state resistance, and 410mW maximum power dissipation. RoHS compliant and lead-free.
Panasonic AQV258AZ technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 20mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.5kV |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-State Resistance | 500R |
| On-state Resistance-Max | 500R |
| Output Current | 20mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV258AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
