
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration and 1.5kV isolation voltage. Designed for PCB mounting via through-hole termination, this DIP-packaged relay operates with a DC input type and a forward current of 900µA. It supports a maximum output voltage of 1kV and an output current of 30mA, with a maximum on-state resistance of 200 Ohms. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Panasonic AQV259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV259 technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 1kV |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 200R |
| Output Current | 30mA |
| Output Voltage | 1kV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
