
Surface mount, single-pole single-throw (SPST) optical solid-state relay featuring a transistor output. This component offers 1.5kV isolation voltage and a 1kV maximum output voltage. Designed for DC input with a 50mA maximum input current, it supports a 30mA maximum load current and exhibits a 200 Ohm on-state resistance. Packaged in a DIP-6 footprint, it is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Panasonic AQV259AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV259AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 30mA |
| Max Input Current | 50mA |
| Max Output Current | 30mA |
| Max Output Voltage | 1kV |
| Mount | Surface Mount |
| On-State Resistance | 200R |
| On-state Resistance-Max | 200R |
| Output Voltage | 1kV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV259AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
