
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel configuration, and 5kV isolation voltage. This surface-mount device offers a 350V maximum output voltage and 130mA maximum output current. Designed for DC input with a 50mA maximum input current, it operates within a temperature range of -40°C to 85°C. The relay is RoHS compliant and packaged in a DIP-6 footprint with gull wing termination.
Panasonic AQV410EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.8mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV410EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
