
Surface mount, single-pole, single-throw (SPST) solid-state relay featuring DC input and transistor output. Offers 1.5kV isolation voltage and a maximum output voltage of 400V with a load current capability of 120mA. Operates within a temperature range of -40°C to 85°C, with a maximum input current of 50mA and a maximum on-state resistance of 50 Ohms. Packaged in a DIP-6 footprint with gull wing termination, supplied on tape and reel.
Sign in to ask questions about the Panasonic AQV414AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV414AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
