
Surface mount, single-channel, transistor output solid-state relay featuring 5kV isolation voltage and a 400V maximum output voltage. This SPST relay handles up to 120mA load current with a 1.8mA forward current requirement and a 50mA maximum input current. Operating within a -40°C to 85°C temperature range, it offers a 50 Ohm maximum on-state resistance and is supplied in a DIP-6 package with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV414EHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV414EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.8mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414EHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
