
Surface mount, single-pole, single-throw (SPST) optical solid-state relay featuring a transistor output. This component offers 1500V isolation and handles a load current of up to 100mA with a maximum output voltage of 400V. Designed for DC input with a 50mA requirement, it operates within a temperature range of -40°C to 85°C and has an on-state resistance of 50 Ohms. The compact SOP package measures 6.3mm x 4.4mm x 2.1mm and utilizes gull wing termination.
Sign in to ask questions about the Panasonic AQV414SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV414SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
