
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. This DIP-packaged relay offers 1500V isolation voltage and a maximum output voltage of 250V, with a load current capability of 200mA. It operates with a DC input type requiring a maximum input current of 50mA and exhibits an on-state resistance of 8 Ohms maximum. Designed for through-hole mounting with PC pin termination, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV453 technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| On-state Resistance-Max | 8R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
