
The AQV454 is a solid state relay with a maximum output voltage of 400V and a maximum output current of 150mA. It has a maximum input current of 50mA and an on-state resistance of 16 ohms. The relay is packaged in a DIP-6 package and is lead free. It is RoHS compliant and has a maximum isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV454 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
