
The Panasonic PhotoMOS AQV454H is a solid state relay with a DIP-6 package and through hole mount. It has a maximum input current of 50mA and a maximum output current of 150mA. The relay is RoHS compliant and has a maximum output voltage of 400V. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV454H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV454H technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 16R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
