
Optical Solid State Relay (SSR) with transistor output, featuring 5kV isolation voltage and a 150mA load current capability. This surface mount device operates with a DC input current of 50mA and supports up to 400V output voltage. The relay offers a 16 Ohm on-state resistance and is housed in an SMD-6 package with gull wing termination. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQV454HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV454HA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 16R |
| On-state Resistance-Max | 16R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
