
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring a transistor output. Offers 5kV isolation voltage and a maximum load current of 150mA at up to 400V. Requires 50mA DC input current for operation, with a maximum on-state resistance of 16 Ohms. Encased in an SMD-6 package with gull wing termination, suitable for surface mounting. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV454HAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV454HAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454HAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
