
Dual-channel, surface-mount solid-state relay featuring optical isolation. This SPST/DPST device offers 1.5kV isolation and a 350V maximum output voltage with a 120mA output current rating. Designed for DC input with a 50mA maximum input current, it operates within a -40°C to 85°C temperature range and has a maximum on-state resistance of 35 Ohms. Packaged in a DIP-8 footprint with gull wing termination, it is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQW210AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
