
Dual-channel, optical solid-state relay featuring a transistor output and DIP-8 package. Offers 5kV isolation voltage and supports a maximum output current of 120mA at up to 350V. Input requires 50mA DC forward current with a maximum input voltage of 1.5V. Operating temperature range is -40°C to 85°C, with a 2ms turn-on delay. Lead-free and RoHS compliant, suitable for PCB through-hole mounting.
Panasonic AQW210EH technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Contact Type | 2 makers |
| Depth | 6.4mm |
| Forward Current | 1.2mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-State Resistance | 18R |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 2ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
