
2-channel, surface mount Solid State Relay (SSR) featuring optical isolation with a 1.5kV rating. This component offers a DC input type, a maximum output voltage of 350V, and a maximum output current of 100mA. Designed for efficient switching, it operates within a temperature range of -40°C to 85°C and is housed in a compact SOP package with gull wing termination. The relay is RoHS compliant and suitable for various electronic applications requiring reliable signal isolation.
Panasonic AQW210SX technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.