
Dual-channel, surface-mount solid-state relay featuring DC input and transistor output. Offers 1.5kV isolation voltage and a maximum output voltage of 60V with a 500mA load current capability. Operating temperature range spans -40°C to 85°C, with a maximum power dissipation of 850mW. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic AQW212AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
