
Dual-channel, surface-mount solid-state relay featuring optical isolation. This transistor output SSR offers a maximum output voltage of 60V and a load current capability of 500mA per channel. It provides 1500V isolation and operates with a DC input current of 50mA. The component is RoHS compliant and comes in a DIP-8 package with gull-wing termination.
Sign in to ask questions about the Panasonic AQW212AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
