
Dual-channel, transistor output solid-state relay featuring 5kV isolation and a 60V/500mA load capacity. This DIP-packaged device offers through-hole mounting for PCB integration and operates with a 50mA DC input current. With a maximum power dissipation of 850mW and an on-state resistance of 2.5 Ohms, it supports a wide operating temperature range from -40°C to 85°C. The DPST configuration and 4ms turn-on delay time ensure reliable switching performance.
Sign in to ask questions about the Panasonic AQW212EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212EH technical specifications.
| Package/Case | DIP |
| Contact Type | 2 makers |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 850mW |
| Mount | Through Hole, PCB |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Turn-On Delay Time | 4ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
