
Dual-channel, surface-mount solid-state relay featuring optical isolation up to 5kV. This SPST/DPST transistor output SSR handles a 500mA load current with a maximum output voltage of 60V. Requires 50mA DC input current and offers a low on-state resistance of 2.5 Ohms. Packaged in a DIP-8 footprint with gull-wing terminations, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQW212EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212EHAX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
