
Dual-channel, surface-mount solid-state relay featuring transistor output and SPST/DPST configuration. Delivers 400mA load current with a maximum output voltage of 60V and 1.5kV isolation voltage. Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 650mW. RoHS compliant and lead-free, packaged in an SOP-8 footprint with gull-wing termination.
Panasonic AQW212S technical specifications.
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
