
Dual-channel, surface-mount solid-state relay featuring optical isolation. This SPST/DPST transistor output SSR offers a maximum output voltage of 100V and a load current capability of 300mA. With a 1.5kV isolation voltage and a 50mA input current requirement, it is RoHS compliant and lead-free. The component is supplied in a DIP-8 package with gull wing termination, measuring 9.78mm in length, 6.4mm in width, and 3.6mm in height.
Sign in to ask questions about the Panasonic AQW215AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW215AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Output Current | 300mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW215AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
