
Surface mount, 2-channel, DC input solid-state relay with transistor output. Features 1.5kV isolation voltage and a 600V maximum output voltage. Operates with a 900µA forward current and 50mA maximum input current. Offers a 40mA maximum output current and 120Ω on-state resistance. Encased in a DIP-8 package with gull wing termination, suitable for surface mounting.
Panasonic AQW216A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
