
Dual-channel, optically isolated solid-state relay featuring a transistor output. Offers 5kV isolation voltage and a maximum output voltage of 600V with a 40mA load current capability. Designed for PCB mounting via through-hole termination in a DIP package, operating across a -40°C to 85°C temperature range. Includes DC input with a maximum input current of 50mA and a maximum on-state resistance of 120 Ohms.
Sign in to ask questions about the Panasonic AQW216EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW216EH technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
