
The Panasonic PhotoMOS AQW216EHAX is a solid state relay with a maximum output voltage of 600V and a maximum output current of 40mA. It features a package quantity of 1000 units per reel and is packaged in tape and reel format. The relay is designed for surface mount applications and has a maximum on-state resistance of 120 ohms. It is RoHS compliant and has a high isolation voltage of 5kV.
Sign in to ask questions about the Panasonic AQW216EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW216EHAX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
